Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENOCEAN PI 868 :: Enocean Pi 868 Mod, 8051 MCU, 868 MHz


ENOCEAN PI 868

  • Product Description
  • Technical information
  • General
    • Category
    • Communication

The EnOcean expansion board with the TCM 310 transceiver module is designed for use on the Raspberry Pi GPIO for building automation purposes, i.e. for the automatic control of lighting, heating, ventilation and air-conditioning systems. It is compatible with wireless, EnOcean-based sensors, thermostats and switches.

  • HF transceiver applications: industrial control and lighting control, wireless sensor networks

  • Transfer rate, max.: 125 Kbps

  • Sensitivity (dBm): -96 dBm

  • Frequency, max.: 868 MHz

  • HF modulation: ASK

  • Modulation type: ASK

  • Module interface: UART

  • SVHC: No SVHC (16-Jun-2014)

  • Transmission output: 3 dBm

  • Supply current: 24 mA

  • Supply voltage, max.: 3.5 V

  • Supply voltage, min.: 2.85 V




Manufacturer : ENOCEAN
Factory number : ENOCEAN PI 868
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Category
    • Communication
Datasheet/manual