Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO KABELSET :: 20-pole jumper cable, m/m, f/f, f/m, 25 cm

Item-No.: DEBO KABELSET
€3,85
Category of goods: 1 = discountable

DEBO KABELSET

  • Product Description
  • Technical information
  • General
    • Category
    • Cable
Use this jumper cable to carry out your Raspberry Pi or Arduino™ projects.

For example, you can easily establish a connection to your Raspberry Pi and a test board or display in a flexible manner. The high-quality cable has 20 poles and is 25 cm long. Thanks to the supplied pins (40), you can configure the cable according to your requirements and switch it from female to male.

• Connects your Raspberry, Arduino™, Banana Pi and pcDuino to self-made PCBs
• Can be switched from female to male (pins supplied)



Manufacturer : JOY-IT
Factory number : RB-CB-025
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Category
    • Cable
Datasheet/manual