Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO DINRAIL :: DIN rail bracket for developer boards, universal

Item-No.: DEBO DINRAIL
€7,99
Category of goods: 1 = discountable

DEBO DINRAIL

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter
This universal DIN rail bracket is suitable for the following developer boards: Arduino™, pcDuino V3, Banana PI, Banana PI M2, Banana PI R1, Raspberry PI B+, Raspberry 2, Raspberry Pi 3 and Cubieboard.

Dimensions (W x H x D): 115 x 60 x 12 mm

DIN rail and Raspberry Pi not included



Manufacturer : JOY-IT
Factory number : RB-DINRAIL
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual