Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO CONNECTOR :: Connector kit for developer boards, 15 cm


DEBO CONNECTOR

  • Product Description
  • Technical information
  • General
    • Category
    • Cable
Use this cobbler/connection kit to connect your Raspberry or Banana PI to additional and self-built boards. In addition, the provided GPIO flat ribbon cable (15 cm) can extend the distance between the computer and all expansion boards inserted on the GPIO port.

Connector kit Raspberry PI B+ / 2 / 3 and Banana PI / M2 / M3 / Pro

Cable length: 15 cm

Included with delivery: 1 x 40-pin GPIO flat ribbon connecting cable, 1 x mini PCB, 2 x header pins.



Manufacturer : JOY-IT
Factory number : RB-CON+01
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Category
    • Cable
Datasheet/manual