Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO TFT LCD :: 4.5 cm (1.77") LCD for the Arduino, 160x128p


ARDUINO TFT LCD

  • Product Description
  • Technical information
  • General
    • Category
    • Display
This is an 18-bit backlit TFT LCD display with a screen size of 4.5 cm (1.77").

The resolution is 160x128 pixels. A micro SD card slot is installed on the back of the display. Here you can save bitmap files for presentation purposes as well as other data.
The pin headers are designed so that the display can be plugged straight into the Arduino™ Esplora.

However, it can also be used with other AVR-based Arduino™ products (Uno, Leonardo etc.).



Manufacturer : ARDUINO
Factory number : A000096
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Category
    • Display
Datasheet/manual