0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARD SENSOR KIT-2 :: Arduino 40-in-1 sensor kit, sensors and modules


ARD SENSOR KIT-2

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
This Arduino™ sensor kit contains 40 sensors and modules:

- Joystick
- Relay
- Microphone
- 8 LED PCB
- Voltage regulator linear
- Flame
- Hall TTL
- Touch
- Temp I2C
- Buzzer
- Piezo Speaker 16R
- RGB-LED
- IR-optical detection
- Two color LED 5/3mm "RED/GREEN
- Gas MQ-2
- Vibration
- Reed contact
- Heartbeat
- Flash LED
- Light barrier
- Button
- Shock
- Rotary encoder
- 5V Step-engine with driver PCB
- Tilt
- Photoresistor
- Temperature and humidity
- Potentiometer / analog hall
- 1W LED module WW
- Temperature 1Wire
- NTC treshold TTL / NTC 10k
- IR receiver 38KHz
- IR LED
- Motion detection PIR



Manufacturer : ALLNET
Factory number : 4DUINO 40IN1 KIT1
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual