Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2835DW :: Laser printer / USB/LAN / 28S / duplex


Samsung Xpress M2835DW

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 28
    • Duty cycle (max.)
    • 12000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 600 MHz
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Samsung Xpress M2825DW
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Measures
    • Width
    • 368 mm
    • Depth
    • 335 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 6.5 kg
  • Electrical values
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.8 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • A printer that makes your smartphone even smarter

  • Faster printing with no waiting

  • Make a good impression with great print quality

  • Paper types for different applications

  • Value added functions: NFC, Mobile Print, WPS button, Eco Save button


A printer that makes your smartphone even smarter
Print wirelessly and share easily with the Samsung Xpress M2835DW multifunction printer. Its advanced NFC technology, WiFi Direct, Google Cloud Print and powerful compatibility provide everything you will need. The connection for printing! Simply connect your mobile device to a printer in the Samsung Xpress M2885FW series to print virtually any content.

Don't wait for a specialist to solve your printer problem
Frustrated by printer problems? With an NFC-enabled smartphone you will never have to call a technician again. Simply connect your smartphone to your printer to access lots of useful tips and videos for troubleshooting.

Faster printing with no waiting
No matter how demanding your requirements for a professional printer, a Samsung Xpress M2835DW is not only fast, but also provides great print results. Thanks to its powerful 600-MHz engine and 128-MB memory, even complex documents can be printed at a time-saving speed of up to 26 pages per minute (ppm). The Cortex-A5 processor core is up to 25.6% faster than previous models and makes the printer one of the fastest in its class. This allows you to work faster, more flexibly and more productively.

Make a great impression with great print quality
Now everyone can print in professional quality. The Samsung Xpress M2835DW provides sharp, clearly defined printouts that really make an impression. Thanks to an effective resolution of 4800 x 600 dpi and the ReCP technology (Rendering Engine for Clean Pages), you get a higher printing performance and print quality without a bulky printer. There are quality-enhancing features for better detail, more natural pictures and clean text reproduction. High-resolution printing: print quality in an effective resolution of up to 4800 x 600 dpi enables sharp, detailed printouts in fine resolution. This even applies to small print and complex images. Increased sharpness: edge improvement ensures sharp text and vivid image reproduction for a high-quality, clearly defined appearance.

Paper types for different applications
No matter what you want to print, the Samsung Xpress M2835DW series can handle it. The compact, robust printer can print on media up to 220 grams per square metre — for example paper, labels, cards, envelopes and OHP transparencies. A multi-level paper tray makes it easy to choose the medium you need, making the printer convenient and flexible.

Good for your budget and the environment
The one-touch Eco Save button features mean you can easily save toner and paper costs, reducing use of resources and lowering printing costs. The one-touch Eco Save button allows N-up and duplex printing for two or more pages on one sheet, and skips blank pages to reduce paper consumption. The toner-saving mode reduces toner usage and thus also the cost of printing. N-up printing: print two or more pages of a document on one sheet to reduce paper consumption. Toner-saving mode: print with less toner for reduced toner consumption. Duplex printing: print on both sides of a sheet for reduced paper consumption.* * Only for models that support duplex printing. Skip blank pages: only prints pages containing text or images to reduce paper usage.

Sign in to Google Cloud easily
With Google Cloud Print you can create a connection and print from anywhere. Simply connect your smartphone to the printer and you can connect to the cloud automatically — no registration is required.

Reduce energy consumption and costs
With the Easy Eco Driver, you can use up to 20% less toner and paper and also save energy costs. It is particularly effective on areas of the page with high toner usage, such as images and bold lettering, and brightens the text so that less toner is required. You can view and edit your document before printing to make sure that your printout meets your requirements in terms of efficiency and quality. The Eco Simulator shows the estimated percentage of CO², power and paper saved so that you can see for yourself how efficient it is.



Manufacturer : SAMSUNG
Factory number : SL-M2835DW/SEE
Package weight : 9.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 28
    • Duty cycle (max.)
    • 12000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 600 MHz
    • Design
    • Embedded print server
    • Memory
    • 128 MB
    • Noise
    • 26 - 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Samsung Xpress M2825DW
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Measures
    • Width
    • 368 mm
    • Depth
    • 335 mm
    • Height
    • 202 mm
  • Weights
    • Weight
    • 6.5 kg
  • Electrical values
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.8 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual