Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2026 :: Laser printer/USB/20 ppm


Xpress M2026 Monolaser-Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 150 Sheets
    • Processor
    • 400 MHz
    • Memory
    • 8 MB
    • Noise
    • 26 - 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Samsung Xpress M2026
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • 8.5 sec.
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Measures
    • Width
    • 332 mm
    • Depth
    • 215 mm
    • Height
    • 178 mm
  • Weights
    • Weight
    • 3.97 kg
  • Electrical values
    • Power input (operation)
    • 310 W
    • Power input (Standby)
    • 1.1 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Ultra-compact, space-saving design

  • Content from your screen can be printed simply by pressing the Print Screen button

  • Easy Eco Driver function saves toner, paper and energy


The Xpress M2026 black and white laser printer is extremely compact, easy to use and economical in its use of toner, paper and energy. This small printing powerhouse can therefore tackle larger print jobs quickly and reliably. Samsung's ReCP picture optimisation technology also ensures outstanding detail and edge sharpness.

Functions
  • Fast printing at up to 20 pages/min. (A4)

  • Ultra compact and easy to use

  • Quick processing of jobs thanks to 400 MHz processor

  • Outstanding print quality thanks to Samsung's ReCP technology

  • Print Screen button for direct printouts of what is on your screen




Manufacturer : SAMSUNG
Factory number : SL-M2026/SEE
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 20
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 150 Sheets
    • Processor
    • 400 MHz
    • Memory
    • 8 MB
    • Noise
    • 26 - 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Samsung Xpress M2026
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • 8.5 sec.
  • Display
    • Resolution
    • 1200 x 1200 dpi
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Measures
    • Width
    • 332 mm
    • Depth
    • 215 mm
    • Height
    • 178 mm
  • Weights
    • Weight
    • 3.97 kg
  • Electrical values
    • Power input (operation)
    • 310 W
    • Power input (Standby)
    • 1.1 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual