Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJE M605DN :: Laser printer / USB/LAN / 55ppm / Duplex


HP LaserJet Enterprise M605dn (E6B70A)

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 55
    • Duty cycle (max.)
    • 225000 Pages per month
    • Paper capacity
    • 600 Sheets
    • Processor
    • 1.2 GHz
    • Design
    • Embedded print server
    • Memory
    • 512 MB, max. 1.5 GB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • HP LaserJet Enterprise M605dn
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.0 sec.
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4-line LCD
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Measures
    • Width
    • 425 mm
    • Depth
    • 537 mm
    • Height
    • 399 mm
  • Weights
    • Weight
    • 25.9 kg
  • Electrical values
    • Power input (operation)
    • 840 W
    • Power input (Standby)
    • 3.7 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Accelerate business results with outstanding print quality. Tackle large jobs and equip your team for success wherever business leads. Easily manage and expand this impressively fast, versatile printer and help reduce environmental impact.
  • Multipurpose tray 1: A4, A5, A6, B5 (JIS), B6 (JIS), Dpostcard (JIS), RA4, 10 x 15 cm, envelope (DL ISO, C5 ISO, C6 ISO, B5 ISO); Tray 2, optional 500-sheet input tray: A4, A5, RA4, B5 (JIS); Optional 1,500-sheet High-capacity input tray: A4

  • Hi-Speed USB 2.0 ports (Host and Device); Built-in Gigabit Ethernet 10/100/1000T network port; Hardware Integration Pocket (HIP)

  • Up to 225,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : E6B70A#B19
Package weight : 30 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 55
    • Duty cycle (max.)
    • 225000 Pages per month
    • Paper capacity
    • 600 Sheets
    • Processor
    • 1.2 GHz
    • Design
    • Embedded print server
    • Memory
    • 512 MB, max. 1.5 GB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • HP LaserJet Enterprise M605dn
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 7.0 sec.
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 4-line LCD
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Measures
    • Width
    • 425 mm
    • Depth
    • 537 mm
    • Height
    • 399 mm
  • Weights
    • Weight
    • 25.9 kg
  • Electrical values
    • Power input (operation)
    • 840 W
    • Power input (Standby)
    • 3.7 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)