Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJ P2035 :: Laser printer/USB/30S


HP LaserJet P2035

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 25000 per month Pages per month
    • Paper capacity
    • 300 Sheet Sheets
    • Technology
    • UPD (HP PCL5e)
    • Memory
    • 16 MB
    • Noise
    • 54 dB
    • Manufacturer Identification
    • HP LaserJet P2035
  • Implementation
    • Warm-up time
    • 8.0 sec.
  • Interfaces
    • USB
    • yes (2.0)
  • Specials
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 365 mm
    • Depth
    • 368 mm
    • Height
    • 268 mm
  • Weights
    • Weight
    • 10.0 kg
  • Electrical values
    • Power input (operation)
    • 550 W
    • Power input (Standby)
    • 0.4 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

You can achieve higher productivity with the HP LaserJet P2035 printer. Create professional documents in black and white printing at high speeds of up to 30 ppm in an easy-to-use design and at an affordable price.

An excellent choice for staff in small and medium-sized enterprises as well as for companies of any size, who need a compact, reliable printer to print high-quality business documents, easily and cost-effectively.

Boost productivity with this HP LaserJet for black and white printing, which offers excellent value for money.
• Print speeds of up to 30 ppm. () and thanks to Instant-on technology, fast first page out from Powersave mode.
• Connect your printer easily to a computer via the USB or parallel port.
• With the 250-sheet paper tray, you can print business documents in almost any format; the 50-sheet multi-purpose tray supports a wide variety of different print media.
• A 266-MHz processor and 16 MB memory enable rapid processing of complex files.

Get impressive, professional quality results with this extremely compact printer.
• Print professional-quality documents with crisp text and sharp images thanks to HP FastRes 1200 for effective output with 1200 dpi.
• With its compact size, this printer is sure to find a place on every desk.
• Reduce operation noise with the printer’s unique Quiet mode[1].
• The reliable all-in-one HP LaserJet print cartridge is easy-to-use, optimises print quality and offers excellent value for money.

Extremely easy to set up, operate and maintain.
• HP SureSupply and intelligence built into the cartridge, interactive, intelligent functions optimise print quality and proactively inform you about the status of consumables to help you manage the printer.
• One-door access to the Easy Install HP LaserJet Print Cartridge makes it easy to insert and replace consumables.
• You can easily gain access to the printer functions via the LED control panel.

Supplied with:HP LaserJet P2035 Printer with pre-installed HP LaserJet print cartridge for a yield of up to 1000 pages (in accordance with ISO/IEC 19752), quick start guide, CD (user guide, printer software), mains power cable
Warranty: One-year limited warranty. The warranty and support options vary by product, country and local legal requirements. For detailed information, please visit www.hp.com/go/cpc.



Manufacturer : HEWLETT PACKARD
Factory number : CE461A
Package weight : 12.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 25000 per month Pages per month
    • Paper capacity
    • 300 Sheet Sheets
    • Technology
    • UPD (HP PCL5e)
    • Memory
    • 16 MB
    • Noise
    • 54 dB
    • Manufacturer Identification
    • HP LaserJet P2035
  • Implementation
    • Warm-up time
    • 8.0 sec.
  • Interfaces
    • USB
    • yes (2.0)
  • Specials
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 365 mm
    • Depth
    • 368 mm
    • Height
    • 268 mm
  • Weights
    • Weight
    • 10.0 kg
  • Electrical values
    • Power input (operation)
    • 550 W
    • Power input (Standby)
    • 0.4 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual