Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO HLL2360DN :: Laser printer/USB/LAN/30P/duplex

SAVE20%
Item-No.: BRO HLL2360DN
€149,95
€120,00




Brother HL-L2360DN

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 266 MHz
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Brother HL-L2360DN
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Measures
    • Width
    • 356 mm
    • Depth
    • 360 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 6.9 kg
  • Electrical values
    • Power input (operation)
    • 537 W
    • Power input (Standby)
    • 0.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
Compact B/W laser printer with duplex printing and LAN

• Up to 30 pages per minute
• Automatic duplex printing including booklet printing feature
• Resolution up to 2400 x 600 dpi
• 32 MB memory
• PCL 6
• Printer driver for Windows, Macintosh and Linux
• 10/100 BaseTX (LAN) and USB 2.0 high-speed interface
• 250 sheet paper tray and single-sheet feed
• Optional jumbo toner for approx. 2600 pages (in accordance with ISO/IEC 19752)
Mobile connectivity
• Free Brother iPrint&Scan app for Apple iOS (iPhone, iPad, iPad mini, iPod touch), Android smartphones and tablets, Windows Phone and Kindle Fire
• AirPrint to print from iPhone, iPad, iPad mini, iPod touch
• Google Cloud Print™ to print from compatible applications
3-year 48-hour onsite warranty

Wide variety of connection options
Connect the HL-L2360DN locally via USB or integrate it into your network via LAN. Intelligent solutions such as web-based management are available for configuration and administration via the network. PCL 6 emulation also enables use with DOS and SAP.
Or use one of the many options offered by the HL-2360DN to connect to your mobile devices via the network, such as the Brother iPrint&Scan app, AirPrint or Google Cloud Print™.

High print quality — even for duplex printing
At up to 30 pages per minute, the HL-L2360DN provides high speeds even for larger print jobs. A print resolution of up to 2400 x 600 dpi delivers excellent results and quickly, with a waiting time of less than 8.5 seconds. With one click in the printer driver you can automatically print DIN A4 pages double sided, saving on paper and reducing costs in the office. The intelligent booklet printing function can be used to automatically create a handy A5 booklet from a multi-page A4 document.

250-sheet paper tray
The Brother HL-L2360DN features a generous 250-sheet paper tray. This means the paper tray no longer needs to be refilled frequently, even for larger print jobs. The tray also protects your paper from dust and yellowing caused by direct exposure to light.

Single-sheet feed provides flexibility
In addition to the paper tray, the HL-L2360DN has a single-sheet feed. This makes it easy to use envelopes, special paper types or thicker media without having to remove the standard paper from the tray. Thicker media is printed without bending via a straight-through paper path.

Environmentally friendly
The printer is Blue Angel certified (RAL-UZ 171) for its resource-saving capabilities as well as its low emissions and noise levels. It also holds the EnergyStar service mark for being particularly energy efficient. Intelligent solutions such as toner-saving mode and the separate replaceable toner/drum system protect the environment and your wallet.



Manufacturer : BROTHER
Factory number : HLL2360DNG1
Package weight : 7.798 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 2400 x 600 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 10000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 266 MHz
    • Design
    • Embedded print server
    • Memory
    • 32 MB
    • Noise
    • 50 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Manufacturer Identification
    • Brother HL-L2360DN
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 8.5 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Measures
    • Width
    • 356 mm
    • Depth
    • 360 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 6.9 kg
  • Electrical values
    • Power input (operation)
    • 537 W
    • Power input (Standby)
    • 0.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual