Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIEW TD2220-2 :: 56 cm — touch — LED — D-SUB/DVI/USB — 1080 p


Viewsonic TD2220-2

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
    • Accessory
    • Power supply, power cable, VGA cable, DVI cable
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 511 mm
    • Depth
    • 66 mm
    • Height
    • 310 mm
    • Width with feet
    • 511
    • Depth with stand
    • 240 mm
    • Height with base
    • 635 mm
  • Weights
    • Weight
    • 4.92 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Intuitive multi-touch design

The ViewSonic® TD2220-2 with 56-cm/22" screen diagonal is a full HD monitor with multitouch function, LED backlight technology, resolution of 1920 x 1080 pixels, DVI and VGA input and a unit for a VESA®-compatible wall bracket. With a dynamic contrast ratio of 20.000.000:1, the new 22" LED monitor (56 cm/21.5" viewable image area) provides razor sharp images and saves up to 40%* energy in Eco mode. The TD2220 supports the USB-HID-Touch driver, provides full compatibility with Windows® 7 and Windows® 8 and is ideal for use at home and in the office. The TD2220 is the first choice if you are looking for a multi-touch monitor with extensive functionality.

Multitouch screen with hardened coating (8H)
Use your monitor just as you use a screen on a mobile device: zoom in, zoom out, move documents and images. Shrink websites or move content, play games, use apps — just using intuitive finger gestures. The scratch-proof 8H-hardened display surface ensures precise touch response and a high degree of resistance.

Full HD 1080 p display with 1920 x 1080 resolution
The TD2220 full HD monitor is ideal for high-graphic commercial applications, video and photo editing programs and entertainment software. The dynamic contrast ratio of 20.000.000:1 provides razor sharp images with a high level of detail.

Extensive connection options with digital and analogue OptiSync inputs
The TD2220 supports the touch functions of Windows® 7 and Windows® 8 and provides plug-and-play connection via USB HID (Human Interface Device). The TD2220 is instantly simple and intuitive to use via two touch points once you have connected it by USB. Two additional USB ports offer space for peripheral devices and other electronic accessories. The multi-mode input technology ensures connection options for digital (DVI-D) and analogue (VGA) signals for extensive compatibility and flexibility.

Certification by ENERGY STAR® and EPEAT Silver
The TD2220 meets the TCO requirements and is environmentally friendly thanks to energy-saving technologies, such as LED backlight and Eco mode. You can save up to 40%* on your energy costs compared to conventional 22" monitors.



Manufacturer : VIEWSONIC
Factory number : TD2220-2
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
    • Accessory
    • Power supply, power cable, VGA cable, DVI cable
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Capacitive touch screen
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 511 mm
    • Depth
    • 66 mm
    • Height
    • 310 mm
    • Width with feet
    • 511
    • Depth with stand
    • 240 mm
    • Height with base
    • 635 mm
  • Weights
    • Weight
    • 4.92 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual