Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA TF3237B3A :: 32" Open Frame 12pt Touch-Monitor, black - EEC B

Item-No.: IIYAMA TF3237B3A
Colour:

€1.299,00




ProLite TF3237MSC

  • Product Description
  • Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Speaker
    • 2x 7 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight, matt
    • Brightness
    • 420 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 12-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 400 x 200 mm
    • Width
    • 785 mm
    • Depth
    • 69 mm
    • Height
    • 476 mm
  • Weights
    • Weight
    • 17.3 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite TF3237MSC
    • Energy Efficiency
    • B
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.38 W
    • Power Consumption (DC Off)
    • 0.38 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

32" 12pt open frame touch monitor built into an eye catching bezel with edge-to-edge glass
With 1920x1080 Full HD resolution and Projective Capacitive 12 point touch technology, the ProLite TF3237MSC-B3AG delivers seamless and accurate touch response. Featuring an AMVA3 Edge LED LCD screen technology, it offers exceptional colour performance and wide viewing angles, making it a perfect display for Interactive Digital Signage. In addition to the superb image quality, the screen comes with a rugged bezel and the panel withstands the 60950-1 ball drop test, making it suitable for demanding environments like table top integration. The open frame ProLite TF3237MSC-B3AG is the ideal solution for Interactive Digital Signage, Instore Retail, Kiosks and Interactive Presentations.



Manufacturer : IIYAMA
Factory number : TF3237MSC-B3AG
Package weight : 20 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT-Touchscreen (Open Frame)
    • Speaker
    • 2x 7 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • AMVA3 with edge LED backlight, matt
    • Brightness
    • 420 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • 12-point capacitive touchscreen
    • Pixel Pitch
    • 0.364 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 48 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Interfaces
    • USB
    • For the touch function
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 400 x 200 mm
    • Width
    • 785 mm
    • Depth
    • 69 mm
    • Height
    • 476 mm
  • Weights
    • Weight
    • 17.3 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite TF3237MSC
    • Energy Efficiency
    • B
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.38 W
    • Power Consumption (DC Off)
    • 0.38 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.