Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA T1931SR1 :: 48 cm - Touch - D-SUB/DVI/USB


iiyama ProLite T1931SR-B1

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 200 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • Resistive touch screen
    • Pixel Pitch
    • 0,294 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 301 x 376 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 900:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • Yes
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 431 mm
    • Depth
    • 218 mm
    • Height
    • 391 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The ProLite T1931SR-1 is based on the latest 5-wire resistive touch screens. This technology is first choice where extra long service life and maximum reliability are required. 5-wire touchscreens are built up from several layers of glass or film. In contrast to previous technologies, all electrodes are located in the lower layer, so that the screen will continue to work perfectly even with serious damage to the upper layer. 5-wire screens allow life cycles of up to 35 million touches.

Behind the touch-sensitive surface is a 48cm (19“) display with a physical resolution of 1280 x 1024 pixels, as well as very good contrast and brightness performance.
The screen has analogue and digital (DVI) input with touchscreen connection options via USB or RS-232.
The display is stable on an adjustable base and can be rotated 90 degrees.

The touch service program facilitates 4-point calibration, and 9/25- point linearisation.

A reliable touch solution offering excellent value for money!



Manufacturer : IIYAMA
Factory number : T1931SR-B1
Package weight : 6.511 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 200 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • Resistive touch screen
    • Pixel Pitch
    • 0,294 mm
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 301 x 376 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 900:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • Yes
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 431 mm
    • Depth
    • 218 mm
    • Height
    • 391 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)