Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T8 SI :: 20 cm - touch - VGA/HDMI/S video - silver - EEK A

Item-No.: FAYTECH T8 SI
Colour:

€179,00




faytech 8" Touchscreen-Monitor V1.1, silber

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 1x
    • Colour
    • Silver
    • Accessory
    • Remote control, base, manual, cable, power supply
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 20.32 cm
    • Diagonal
    • 8 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 4-wire resistive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 162 x 122 mm
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 7 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Interfaces
    • S-Video
    • 1x
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 198 mm
    • Depth
    • 36 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 0.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT08TM
    • Energy Efficiency
    • A
    • viewable screen size
    • 20.32 cm
    • viewable screen size
    • 8 Inch
    • Power Consumption (On)
    • 7 W
    • Annual power consumption
    • 10 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The V2 from Faytech's 7 - 12" touch monitor series has been improved in a number of different ways: screw-mountable standard connections, cable conduit incl. cover on the back and a mounting frame for all sizes for easy machine or wall integration. The device also features faster switch-on and response times due to an improved controller chip.

The series has retained its high level of versatility: VGA+HDMI connections, three video inputs, advanced power input (8 - 36 V), extra durable components, exclusive design, integratable, backlight LED, guaranteed free of pixel errors, high-quality base, extended temperature range and suitable for 24/7 operation are only some of the features that these monitors possess.

The touch screens have an equally diverse range of uses: as an HTPC, monitor, TV monitor, in industry, in kiosk systems, as a till monitor or in info terminals, in machine control, building automation, on farm machinery, forklifts, wind power plants, and in telematics (transport telematics in particular) and in many other areas.

The integrated touch panel is durable and accurate. The touch functionality is easy to set up via the USB (serial via optional cable) port of your PC. The touch screen functions can be used with all conventional Microsoft (CE, WinXP, Vista, Windows 7, Windows 8), Mac and Linux operating systems. Faytech's touch controller supports Win7 and Win8 upon login, Microsoft's gesture control is supported without any additional driver installation, and embedded systems such as the raspberry Pi are supported.

As a result of the potential rendering of high resolutions (such as 1080p, 1920x1200 pixels), the touch monitors can also be operated with significantly larger displays at the same time, e.g. in clone mode.



Manufacturer : FAYTECH
Factory number : FT08TMS
Package weight : 2.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 1x
    • Colour
    • Silver
    • Accessory
    • Remote control, base, manual, cable, power supply
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 20.32 cm
    • Diagonal
    • 8 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 250 cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 4-wire resistive touch screen
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 162 x 122 mm
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 7 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Interfaces
    • S-Video
    • 1x
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 75 x 75 mm
    • Width
    • 198 mm
    • Depth
    • 36 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 0.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT08TM
    • Energy Efficiency
    • A
    • viewable screen size
    • 20.32 cm
    • viewable screen size
    • 8 Inch
    • Power Consumption (On)
    • 7 W
    • Annual power consumption
    • 10 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual