Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T15HB SW :: 38,1 cm - Touch monitor, black - IP65 - EEC C


faytech 15" Touch-Monitor IP65 High Brightness

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Manual, cable, power supply unit, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 1000+ cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 375 mm
    • Depth
    • 46 mm
    • Height
    • 287 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT15TMIP65
    • Energy Efficiency
    • C
    • viewable screen size
    • 38.1 cm
    • viewable screen size
    • 15 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

faytech´s resistive IP65 High Brightness Touchscreen Monitor series

Based on faytech's Touchscreen Monitor technology platform, faytech´s IP65 High Brightness series provides features that predestine the series for demanding industrial and outdoor applications.

Increased brightness (all screens have at least 1000Nits brightness), completely dust and water protection according IP65 protection class and a robust, sealed aluminum enclosure characterize faytech's IP65 High Brightness Touchscreen Monitor series. For connection, faytech provides an All-In-One-cable-solution with HDMI or VGA-picture connection, USB for Touch and a 8-36V DC-IN connection.

On the front, two buttons are available to change brightness (5 brightness levels available). On the back, faytech´s series for harshest environmental situations has VESA-100 fixation holes to fix the screens where needed.

For projects, the following individualizations are further available:
  • free to specify All-In-One Cable, e.g. VGA, HDMI, Video, DVI, S-video, audio, power supply, voltage range, USB or serial port touch
  • color, logos, housing and fixing points specifiable
  • rail and / or VESA-75/VESA-100 options on the back of the housing



Manufacturer : FAYTECH
Factory number : FT15TMIP65HDMI
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Manual, cable, power supply unit, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 38.1 cm
    • Diagonal
    • 15 Inch
    • Physical resolution
    • 1024 x 768 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 1000+ cd/m²
    • Display Format
    • 4:3
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 16.2 million
    • Display dimensions
    • 304 x 228 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 8 - 36 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • A+
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 375 mm
    • Depth
    • 46 mm
    • Height
    • 287 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT15TMIP65
    • Energy Efficiency
    • C
    • viewable screen size
    • 38.1 cm
    • viewable screen size
    • 15 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1024 x 768
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual