Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T12 SW :: 30,7 cm - Touch monitor, black - EEC A+


faytech 12.1" Touch-Monitor Schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 30.73 cm
    • Diagonal
    • 12.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 300 cd/m²
    • Display Format
    • 16:10
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 262.000
    • Display dimensions
    • 261 x 163 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 12 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 600:1
  • Interfaces
    • S-Video
    • 1x
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 293 mm
    • Depth
    • 32 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT121TM
    • Energy Efficiency
    • A+
    • viewable screen size
    • 30.73 cm
    • viewable screen size
    • 12.1 Inch
    • Power Consumption (On)
    • 8 W
    • Annual power consumption
    • 11 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • faytech´s 7" - 12" Touchscreen Monitor series

  • High resolution support (e.g. 1080p, 1920×1200 pixels)

  • Displayport, 3 video inputs, extended current input (8-36V)

  • Extended temperature range, 24/7-operation

  • Suitable for usage with HTPC, in industrial area, kiosk systems, for machine control, home automation, on farm machinery and many other areas

  • Extra robust components, mountable, Backlight LED, high quality pedestal


The latest version (V.2) of faytech´s 7"-12" Touchscreen Monitor Series has numerous detail improvements including lockable standard connections, a unique cable channeling back cover and mounting frames for machine and wall mount integration. Additionally each model has faster start up and reaction times because of our improved controller chipset.

The series retains its rich assortment of features including: LED backlights, 4-wire resistive touch panel, extra robust components, extended current input (8-36V), VGA+HDMI ports, three video inputs, wall mountable, a high-quality pedestal, and extended temperature range. Each Touchscreen Monitor comes with faytech’s 100% guarantee of no defective pixels, and is suitable for 24/7 operation.

The high resolution support (e.g. 1080p, 1920×1200 pixels) of these faytech touchscreens make them the perfect choice for a wide variety of applications. Some of these include: use as a surveillance monitor when combined with a HTPC or with security cameras; as control panels in the industrial area; in kiosk systems; as cash monitor or information terminals; for machine control; home automation; on farm machinery; on forklifts in distribution centers; wind turbine controls; telematics in transportation systems and in many other areas.



Manufacturer : FAYTECH
Factory number : FT121TMB
Package weight : 2.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touchscreen (matt)
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Base, manual, cable, power supply, pen
    • Apple
    • Driver
    • Linux
    • Driver
  • Display
    • Diagonal
    • 30.73 cm
    • Diagonal
    • 12.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 300 cd/m²
    • Display Format
    • 16:10
    • Touch technology
    • 5-wire resistive touch screen
    • Presentable colors
    • 262.000
    • Display dimensions
    • 261 x 163 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 12 ms
    • Operating voltage
    • 12 V
    • Power input (operation)
    • 6 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 600:1
  • Interfaces
    • S-Video
    • 1x
    • USB
    • For the touch function
  • Certification marks
    • Pixel Error Class
    • A+
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 293 mm
    • Depth
    • 32 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • faytech
    • Model
    • FT121TM
    • Energy Efficiency
    • A+
    • viewable screen size
    • 30.73 cm
    • viewable screen size
    • 12.1 Inch
    • Power Consumption (On)
    • 8 W
    • Annual power consumption
    • 11 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual