Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E719160 :: 43 cm — touch — VGA


ELO ET1715L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Dark grey
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 43.2 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 338 x 270 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 391 mm
    • Depth
    • 203 mm
    • Height
    • 366 mm
  • Weights
    • Weight
    • 6.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

Characteristics
• "Designed for touch" functions such as a stable base
• Long-lasting product life cycle
• IntelliTouch surface acoustic wave technology
• Sealed touchscreen
• Removable foot and VESA option
• Fastening holes on the underside of the stand ensure stable mounting
• Operating controls on the side, plus locking function for public use
• Digital on-screen display (OSD)

Applications
• Point-of-Sale (POS)
• Point of Service
• Loyalty systems
• Information kiosk systems (KIS)
• Internet access points
• Interactive advertising and presentation
• Guest check-in and check-out

Technical data:
• Display: 43 cm/17.0", 5:4
• Touch technology: IntelliTouch
• Visible area: 338 x 270 mm
• Native resolution: 1024 x 768
• Additional resolutions: 1280 x 1024 at 60 Hz or 75 Hz/1280 x 960 at 60 Hz/1152 x 864 at 75 Hz/1024 x 768 at 60, 65, 70 or 75 Hz/832 x 624 at 75 Hz/800 x 600 at 56, 60, 72 or 75 Hz/720 x 400 at 70 Hz/720 x 350 at 70 Hz/640 x 480 at 60, 66, 72 or 75 Hz
• Colours: 16.7 million
• Brightness (typically): 225 cd/m²
• Response time — total (typically): 25 ms
• Viewing angle (typically): horizontal: 160°/vertical: 160°
• Contrast ratio (typically): 800:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET1715L-8CWB-1-GY-G
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Dark grey
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 43.2 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 225 cd/m²
    • Display Format
    • 5:4
    • Touch technology
    • IntelliTouch
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 338 x 270 mm
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 25 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
  • Implementation
    • Contrast ratio
    • 800:1
  • Interfaces
    • USB
    • For the touch function
    • Connection
    • Serial for the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 391 mm
    • Depth
    • 203 mm
    • Height
    • 366 mm
  • Weights
    • Weight
    • 6.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm