Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELO E107766 :: 56 cm — touch — LED — VGA/DVI/Audio


ELO ET2201L

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 1.1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 551 mm
    • Depth
    • 193 mm
    • Height
    • 392 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm

The Elo TouchSystems 2201L model is a flexible, space-saving 22-inch HD-LCD widescreen touch monitor that is ideally suited to meet durability and aesthetic requirements demanded by retail areas, back-office, kiosks and even applications outside of stores. The Elo Touchmonitor 2201L is extremely versatile and offers a wide range of interactive solutions for the retail and hospitality trade:

• Cross-channel advertising, online sales in stores (shoppers purchase items (to be delivered to their home) online during their visit, or order products currently unavailable or sold out from another branch)
• Input stations for restaurant staff who need large screens to display table assignments.
• Back-office solutions for integrating work management and inventory management
• Customer service and self-service solutions (theatres, hotels, car dealers)
• Interactive digital advertising systems for shelves and counters
• HD video capacity for interactive lifestyle marketing in major retail/lifestyle shops

Our Touchmonitor 2201, which is available with Surface Acoustic Wave (SAW) touchscreen technologies—the IntelliTouch Plus display with multi-touch—offers stable, drift-free operation in excellent image sharpness, resolution and light transmission for a precise touch response and realistic images. The Touchmonitor 2201L is characterised by modern LED backlighting that uses less power than CCFL backlighting, which is often used in other touch monitors and is based on cold cathode fluorescent lamps (CCFL).

Widescreen displays such as the Elo TouchSystems 2201L touchmonitor are easier to use and easier to integrate into the work environment than conventional desktop touch monitors. As the wide format allows additional content to be displayed on screen,
widescreen displays are becoming ever more popular in business environments for publishing software and other applications that require multiple windows. They are also very popular in areas with public access due to their cinematic HD experience.

Features and benefits
• Multi-touch interactivity in Windows 7 (IntelliTouch plus touchscreen)
• The HD-LCD display offers superior HD interactivity, image sharpness and resolution
• Aspect ratio of 16:9
• USB touch controller, DVI, VGA and integrated loudspeakers for a compelling audio experience
• The LED-backlit display provides a state-of-the-art, sleek design, and reduces power consumption
• The detachable stand and assembly functions, including the VESA mounting option on the wall or a support arm, ensure installation flexibility
• Rugged design for use in heavy-duty environments
• Optional peripheral devices, such as a three-bar magnetic strip reader or a web camera, can be installed on-site

Technical data:
• Display: 56 cm/21.5", 16:9, Active Matrix TFT LCD
• Touch technology: iTouch
• Visible area: 477 x 268 mm
• Native resolution: 1920 x 1080
• Additional resolutions: 640 x 480 at 60 Hz/720 x 576 at 50 Hz/800 x 600 at 56, 60 Hz/1024 x 768 at 60 Hz/1280 x 720 at 50, 60, Hz/1280 x 960 at 60 Hz/1280 x 1024 at 60 Hz/1366 x 768 at 60/1440 x 900 at 60 Hz/1680 x 1050 at 60 Hz/1920 x 1080 at 50, 60 Hz
• Colours: 16.7 million
• Brightness (typically): 225 cd/m²
• Response time — total (normal): 5 ms
• Viewing angle (typically): horizontal: ±85° or overall 170°/vertical: ± 80° or overall 160°
• Contrast ratio (typically): 1000:1



Manufacturer : ELO TOUCH SOLUTIONS
Factory number : ET2201L-8UWA-0-MT-GY-G
Package weight : 11.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • Supplied without power supply unit
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 225 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • IntelliTouch Plus
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 477 x 268 mm
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 1.1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • For the touch function
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 551 mm
    • Depth
    • 193 mm
    • Height
    • 392 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • No
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack Ø 2 mm