Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VT207N :: 50cm - Touch - VGA/DVI/USB

Item-No.: ASUS VT207N
€194,95




ASUS VT207N

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
    • Accessory
    • Power cable, VGA cable
  • Display
    • Diagonal
    • 50 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Multi-touchscreen
    • Pixel Pitch
    • 0.283 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width with feet
    • 481
    • Depth with stand
    • 200 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 4.7 kg
  • Specials
    • Warranty
    • 3 year(s)
Beauty At Your Fingertips: Experience Stunning Visuals on a 10-point Touchscreen Display
  • 10-point touchscreen for an incredibly intuitive input experience
  • Stunning visuals on a 19.5-inch widescreen HD display with 100,000,000:1 ASUS Smart Contrast Ratio and fast 5ms response time
  • Exclusive ASUS QuickFit Virtual Scale and Splendid™ Video Intelligence technologies
  • Elegant circular base design with ergonomic tilt display and VESA wall mount compatibility



Manufacturer : ASUS
Factory number : 90LM00T3-B01170
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Colour
    • Black
    • Accessory
    • Power cable, VGA cable
  • Display
    • Diagonal
    • 50 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Display type
    • With LED backlight
    • Brightness
    • 200 cd/m²
    • Display Format
    • 16:9
    • Touch technology
    • Multi-touchscreen
    • Pixel Pitch
    • 0.283 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width with feet
    • 481
    • Depth with stand
    • 200 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 4.7 kg
  • Specials
    • Warranty
    • 3 year(s)