Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S32D850T :: 80cm - DVI/HDMI/DP/USB - Pivot - EEC B


Samsung WQHD Business Monitor S32D850T

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • MVA panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 56 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 200x200
    • Width
    • 741 mm
    • Depth
    • 69 mm
    • Height
    • 441 mm
    • Width with feet
    • 741
    • Depth with stand
    • 280 mm
    • Height with base
    • 500 mm
  • Weights
    • Weight
    • 12.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS32D85KTSR/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 56 W
    • Annual power consumption
    • 82 kWh
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

32" WQHD Professional monitor with ergonomic feature
  • See every intricate detail and vivid colour with a WQHD picture
  • Easily adjust the height and angle to get the possible best view
  • Enjoy a luxurious look thanks to the sophisticated design
  • Connect a range of inputs and use the built-in USB hub


Experience unbeatable picture quality with razor sharp resolution and billions of colours
The SD850 has what it takes to provide truly superlative picture quality for your professional working needs.
  • WQHD: An advanced LED monitor resolution that gives you double the pixel density of Full HD, providing an unmatched visual experience that lets you see more details at a glance.
  • sRGB 100%: Incredibly accurate colour reproduction makes for the perfect match with sophisticated graphic design.
  • 1.07 billion colours: With 64 times more colours than conventional monitors, the picture is smooth and natural.


A professional ergonomic monitor for truly professional needs
The advanced ergonomics of the SD850 allow you to maximise productivity in your professional work space conveniently and comfortably. Samsung’s unique HAS design lets you adjust the monitor height by 130 mm to perfectly match your eye level. You can also a pivot, swivel, and tilt with ease, for quick adjusting and readjusting if you are working in groups, and change the perspective from horizontal to vertical. It even supports Auto OSD Rotation so you never have to change the aspect ratios when you want to pivot.

Unparalleled backside design created for a lasting impression
The SD850 not only gives you a professional viewing experience, it also makes your office more distinguished and announces in the most luxurious way possible your status as a professional. With a sophisticated back and incomparable professional look, it is perfectly suited for an open office environment where everyone’s monitor is exposed. It also features an advanced bezel that enhances the premium look and provides a deeply immersive viewing experience that lets you concentrate on the important tasks at hand.



Manufacturer : SAMSUNG
Factory number : LS32D85KTSR/EN
Package weight : 17.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • MVA panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 56 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 200x200
    • Width
    • 741 mm
    • Depth
    • 69 mm
    • Height
    • 441 mm
    • Width with feet
    • 741
    • Depth with stand
    • 280 mm
    • Height with base
    • 500 mm
  • Weights
    • Weight
    • 12.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS32D85KTSR/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 56 W
    • Annual power consumption
    • 82 kWh
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual