Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM C32F391FWU :: 80cm - VGA/HDMI - 1080p - Curved - EEC A+


Samsung Curved Monitor C32F391 LED

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Colour
    • White
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.312 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
  • Weights
    • Weight
    • 8.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC32F391FWUXEN
    • Energy Efficiency
    • A+
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Discover a truly immersive experience
  • Use Eye Saver Mode for increased comfort
  • View a best-in-class content ratio
  • Experience a super slim and stylish design


The deepest screen curve for the most deeply immersive viewing experience
Wrapping around your field of vision like your local iMax theatre screen, the 1800R screen - with its 1.8m radius of arc for greater curvature - creates a wider field of view and enhances depth perception. The screen’s curve will fully immerse you in all your content.

1800R screen and Eye Saver Mode for increased viewing comfort
  • The deeper 1800R screen curvature allows your eyes to track smoothly. In clinical tests this reduced eye strain when compared to viewing a flat screen.
  • Eye Saver Mode reduces eye strain, providing a comfortable viewing experience.
  • Flicker Free technology minimises distracting screen flicker.


Superior image quality with Samsung’s advanced display technology
  • Best-in-class 3000:1 contrast ratio: Samsung’s VA panel technology provides a 3000:1 contrast ratio that delivers deeper blacks, more brilliant whites, and richer colours for clearer, more vibrant images
  • Reduced light leakage: Samsung’s curved display technology minimises light leakage from the screen edges to ensure more uniform blacks across the entire viewing area



Manufacturer : SAMSUNG
Factory number : LC32F391FWUXEN
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Colour
    • White
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.312 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
  • Weights
    • Weight
    • 8.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC32F391FWUXEN
    • Energy Efficiency
    • A+
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual