Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 34UC88-B :: 86 cm — 2x HDMI/DP/audio/USB 3.0 21:9 — EEC B


LG Curved UltraWide 34UC88-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 7 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3440 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.232 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 56 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 818 mm
    • Depth
    • 89 mm
    • Height
    • 361 mm
    • Width with feet
    • 818
    • Depth with stand
    • 252 mm
    • Height with base
    • 451 mm
  • Weights
    • Weight
    • 8.3 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 34UC88
    • Energy Efficiency
    • B
    • viewable screen size
    • 87 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3440 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The new UltraWide 34UC88 is the next-generation curved monitor from LG. Its reduced radius creates total immersion in gaming or video. Gamers will love the FreeSync, DAS Mode, Black Stabilizer and Game Mode features.

  • 86.36-cm (34-inch) curved CINEMA screen monitor in 21:9 format

  • Curved (1.9-m radius) AH-IPS panel with 99% sRGB colour space and for total immersion when gaming

  • Comprehensive gaming features such as FreeSync, Dynamic Action Sync (DAS), game modes (presets for FPS/RTS gaming) and Black Stabilizer

  • On-screen control via a mouse, My Display presets for program-dependent image presets and Dark Room mode (for poor lighting conditions)

  • Four Screen Split mode (with PIP) divides the screen into up to four areas (HDMI+HDMI, HDMI+DP on Windows and Mac)

  • The Dual Link-up feature allows two devices to be displayed simultaneously

  • The Dual Controller feature allows you to control two devices (PC or notebook) with a single keyboard and mouse

  • Preset picture modes such as Reader, Photo, Cinema, Dark Room 1, Dark Room2, Color Weakness, FPS Game 1 FPS Game 2, RTS Game, Custom, Custom (Game)

  • Flicker-safe backlight technology ensures flicker-free viewing

  • Versatile connectivity such as 2x HDMI, DisplayPort and a USB hub 3.0 (1/2) incl. Quick Charge

  • Maxx Audio surround system with 2x 7 W of power, equalizer and headphone output

  • Ergonomic tilting stand with a height adjustment of 120 mm




Manufacturer : LG
Factory number : 34UC88-B
Package weight : 12.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 7 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3440 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.232 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 56 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 818 mm
    • Depth
    • 89 mm
    • Height
    • 361 mm
    • Width with feet
    • 818
    • Depth with stand
    • 252 mm
    • Height with base
    • 451 mm
  • Weights
    • Weight
    • 8.3 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 34UC88
    • Energy Efficiency
    • B
    • viewable screen size
    • 87 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3440 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.