Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV3237W-GY :: 80 cm, DVI/2xDP/HDMI/USB/Audio, pivot, UHD, grey — EEK A hotline

Item-No.: EIZO EV3237W-GY
Colour:

€1.189,00



Bargain Item!
Limited amount available.

EIZO FlexScan EV3237-GY

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.182 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 2x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 40 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 730 mm
    • Depth
    • 60 mm
    • Height
    • 430 mm
    • Width with feet
    • 730
    • Depth with stand
    • 250 mm
    • Height with base
    • 440 mm
  • Weights
    • Weight
    • 10.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV3237
    • Energy Efficiency
    • A
    • viewable screen size
    • 79.9 cm
    • viewable screen size
    • 31.4 Inch
    • Power Consumption (On)
    • 39 W
    • Annual power consumption
    • 57 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


  • 31.5" UHD-4K monitor with large display and fine resolution

  • IPS-LCD and backlight with LED technology

  • Contrast 1000:1, brightness 300 cd/qm, 178° viewing angle

  • 5 ms switch time grey-grey with overdrive function

  • Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  • USB 3.0 hub with one upstream and three downstream ports

  • Display port, DVI-D and HDMI inputs


The FlexScan EV3237 shines with 4K-Ultra-HD content on a 31.5-inch screen diagonal. Thanks to a native resolution of 3840 x 2160 pixels, characters and graphics are shown to be exceptionally clear and sharp. Be it in an office, control centre, for high-end gaming or CAD/CAM, the large screen with modern features is suitable for a wide range of applications. The monitor also scores points in terms of energy savings, visual ergonomics and in dealing with simultaneously fed video signals.

The EV3237 features an LCD display with IPS (In-Plane Switching) and LED backlight. A viewing angle of 178° ensures that contrast and colours constantly stay in the user's viewing frustum. There are two display ports (vers. 1.2) to choose from: an HDMI and DVI Dual-Link connection. This wide range of ports enables various picture-by-picture configurations. The screen can be split into two, three or even four sections in the process. Both display ports support a resolution of 3840 x 2160 at 60 Hz.



Manufacturer : EIZO
Factory number : EV3237-GY
Package weight : 17.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.182 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 2x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 40 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 730 mm
    • Depth
    • 60 mm
    • Height
    • 430 mm
    • Width with feet
    • 730
    • Depth with stand
    • 250 mm
    • Height with base
    • 440 mm
  • Weights
    • Weight
    • 10.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV3237
    • Energy Efficiency
    • A
    • viewable screen size
    • 79.9 cm
    • viewable screen size
    • 31.4 Inch
    • Power Consumption (On)
    • 39 W
    • Annual power consumption
    • 57 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.