0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CG318-4K :: 79cm - 2xDP/2xHDMI/USB - Pivot - UHD - black - EEC B


EIZO ColorEdge CG318-4K

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 79 cm
    • Diagonal
    • 31.1 Inch
    • Physical resolution
    • 4096 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.170 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 2x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 9 ms
    • Power input (operation)
    • 54 W
    • Power input (Standby)
    • 9 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 3x USB 3.0
  • Measures
    • Width with feet
    • 735
    • Depth with stand
    • 245 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG318
    • Energy Efficiency
    • B
    • viewable screen size
    • 78.9 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 52 W
    • Annual power consumption
    • 76 kWh
    • Power Consumption (Standby)
    • 9 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 4096 x 2160
    • Power switch
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

31.1" (79 cm) Hardware Calibration LCD Monitor
Your creativity in extreme detail.


All the best features of ColorEdge monitors like self-calibration available in a 4K screen for the first time. Now you can work at a level of clarity that’s nothing short of astonishing.

Quadruple the Resolution of Full HD. And Then Some.
The ColorEdge CG318-4K displays the DCI 4K standard (4096 x 2160) which is more than four times that of full HD (1920 x 1080). It's ideal for creating, editing, and referencing with 2D and 3D CGI, VFX, compositing, and color grading.

Large 31.1" Screen
Whether you are creating, editing, or checking your work, this screen offers ample space to focus on 4K content. At a dense 149 ppi, it’s suited for not only video but also photo retouching and printing.

Reproduces 98% of DCI-P3
This wide-gamut monitor faithfully reproduces almost the entire DCI-P3 standard used in digital cinema. It also covers 100% of the Rec. 709, EBU, and SMPTE-C standards and 99% of Adobe RGB. What's more, it reproduces the sky blues and lush greens that standard sRGB monitors cannot.

SelfCalibration Sensor for Hassle-Free Maintenance
Automate your calibration with the SelfCalibration sensor that is housed within the monitor's top bezel and swings down onto the screen only when calibrating. This sensor eliminates the need for a third-party calibration device and works with EIZO’s ColorNavigator 6 and ColorNavigator NX software.



Manufacturer : EIZO
Factory number : CG318-4K
Package weight : 12.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 79 cm
    • Diagonal
    • 31.1 Inch
    • Physical resolution
    • 4096 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.170 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 2x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 9 ms
    • Power input (operation)
    • 54 W
    • Power input (Standby)
    • 9 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 3x USB 3.0
  • Measures
    • Width with feet
    • 735
    • Depth with stand
    • 245 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG318
    • Energy Efficiency
    • B
    • viewable screen size
    • 78.9 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 52 W
    • Annual power consumption
    • 76 kWh
    • Power Consumption (Standby)
    • 9 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 4096 x 2160
    • Power switch
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.