0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S27E330H :: 69cm - VGA/HDMI - 1080p - EEC B


Samsung Full HD Monitor S27E330H LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 643 mm
    • Depth
    • 95 mm
    • Height
    • 385 mm
    • Width with feet
    • 643
    • Depth with stand
    • 201 mm
    • Height with base
    • 463 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS27E330HSX/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.




Manufacturer : SAMSUNG
Factory number : LS27E330HSX/EN
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 643 mm
    • Depth
    • 95 mm
    • Height
    • 385 mm
    • Width with feet
    • 643
    • Depth with stand
    • 201 mm
    • Height with base
    • 463 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS27E330HSX/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual