Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 27MB67PY-B :: 69cm - VGA/DVI/DP/Audio/USB - Pivot


LG IPS LED Business Monitor 27MB67PY-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 100x200
    • Width
    • 644 mm
    • Depth
    • 64 mm
    • Height
    • 387 mm
    • Width with feet
    • 644
    • Depth with stand
    • 259 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Expand your point of view with LG monitors that adapt to the needs of business users, gamers, graphic artists and multimedia enthusiasts alike. Discover computer monitors with slim designs, striking colour and life-like motion for an optimal viewing experience.


Manufacturer : LG
Factory number : 27MB67PY-B
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 100x200
    • Width
    • 644 mm
    • Depth
    • 64 mm
    • Height
    • 387 mm
    • Width with feet
    • 644
    • Depth with stand
    • 259 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual