Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2730Q-BK :: 67 cm, DVI/DP/USB/Audio, black — 1:1 hotline: 0800/3496737

SAVE5%

EIZO FlexScan EcoView EV2730Q-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 67 cm
    • Diagonal
    • 26.5 Inch
    • Physical resolution
    • 1920 x 1920 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 497 mm
    • Depth
    • 56 mm
    • Height
    • 502 mm
    • Width with feet
    • 497
    • Depth with stand
    • 245 mm
    • Height with base
    • 513 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • 26.5" monitor with square (1:1), large display and fine resolution

  • IPS-LCD and backlight with LED technology

  • Contrast 1000:1, brightness 300 cd/qm, 178° viewing angle

  • 5 ms switch time grey-grey with overdrive function

  • Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  • USB hub with one upstream and two downstream ports

  • Display port and DVI-D and inputs


The FlexScan EV2730Q is an all-round widescreen monitor and has a unique resolution of 1920 x 1920 pixels. It provides users 78% more pixels than a standard widescreen monitor with 1920 x 1080 pixels. The additional vertical space on the precisely square screen surface is ideal for displaying large amounts of information in long windows: Users have to scroll less and can have information displayed more efficiently. The monitor is therefore ideal for applications such as CAD and software development, as the screen displays more information compared to conventional devices. The anti-reflective IPS display enables a large viewing angle, so that the monitor can be best viewed without annoying reflections and from any angle. The ergonomically shaped and height adjustable base stand with tilt and swivel function allows flexible positioning and therefore excellent user comfort.



Manufacturer : EIZO
Factory number : EV2730Q-BK
Package weight : 9.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 67 cm
    • Diagonal
    • 26.5 Inch
    • Physical resolution
    • 1920 x 1920 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 497 mm
    • Depth
    • 56 mm
    • Height
    • 502 mm
    • Width with feet
    • 497
    • Depth with stand
    • 245 mm
    • Height with base
    • 513 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)