Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2450W-GY :: 60 cm, VGA/DVI/DP/HDMI/USB/Audio, pivot, gray, EEC A+

Item-No.: EIZO EV2450W-GY
Colour:

€292,95




EIZO FlexScan EV2450-GY

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Light grey
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 538 mm
    • Depth
    • 48 mm
    • Height
    • 318 mm
    • Width with feet
    • 540
    • Depth with stand
    • 230 mm
    • Height with base
    • 330 mm
  • Weights
    • Weight
    • 6.2 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV2450
    • Energy Efficiency
    • A+
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Eco View series
The EIZO EcoView monitors support with even more efficient and energy-saving ways of working thanks to innovative, ergonomic and environmentally friendly features. Its modern design with exceptionally sleek side edges saves a lot of space and ensures a tidy, compact workplace.

  • 23.8" LCD with 16:9 format and IPS technology for excellent image quality

  • Enclosure frame only 1 mm: super-compact and ultra-stylish design

  • Contrast 1000:1, brightness 250 cd/qm, 178° viewing angle

  • Flicker-free image reproduction thanks to hybrid controller of image brightness

  • Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  • Integrated loudspeaker and headphone jack

  • USB hub version 3.0 with one upstream and two downstream ports

  • Display port, HDMI, DVI-D and D-Sub input for digital and analogue connection


The extremely sleek enclosure frame on the FlexScan EV2450 instantly catches your eye. The stylish and compact design slots perfectly into a modern office environment. One particular strength of the 23.8" monitor is the 16:9 format and IPS technology, as well as image quality and ergonomics. The automatic brightness function and anti-reflection coating ensure it shines with a non-glare, clear view. The hybrid brightness control determines ensures flicker-free images. And the base stand allows for virtually unlimited freedom in positioning, thereby effectively preventing bad posture and fatigue. The EV2450 is particularly recommended multi-screen operation, as it is virtually rimless.

Fine Contrast
This function provides various display modes with different presets for brightness, colour temperature and gamma. It takes just the push of a button to provide you with an ideal view for office applications, the Internet and images (sRGB). The Paper mode simulates the agreeable contrast of printed documents and reduces the blue light content. In addition, a DICOM mode for radiological images, plus two user modes for your own settings are available.



Manufacturer : EIZO
Factory number : EV2450-GY
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Light grey
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 538 mm
    • Depth
    • 48 mm
    • Height
    • 318 mm
    • Width with feet
    • 540
    • Depth with stand
    • 230 mm
    • Height with base
    • 330 mm
  • Weights
    • Weight
    • 6.2 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV2450
    • Energy Efficiency
    • A+
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.