0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CS2420-BK :: 61cm - DVI/DP/HDMI/USB - Pivot - black - EEC B


EIZO CS2420 ColorEdge

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 15 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.6 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 1x/3x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 554
    • Depth with stand
    • 245 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS2420
    • Energy Efficiency
    • B
    • viewable screen size
    • 61.0 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 29 W
    • Annual power consumption
    • 41 kWh
    • Power Consumption (Standby)
    • 0.6 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

24.1" (61 cm) Hardware Calibration LCD Monitor

Meeting the needs of aspiring creatives.
Let your creativity blossom wih this monitor for hobbyists and prosumers. Featuring a sleek, user-friendly design and many of the advanced features of EIZO's ColorEdge lineup, you can enjoy creating and editing digital photography, illustration, and more.

Sleek, User-Friendly Design
The slim cabinet features unobtrusive frames that are 39% slimmer than its predecessors', allowing you to focus more on the screen. The flat design uses electrostatic switches on the front bezel for seamless access to the monitor's settings.

The monitors are equipped with three easy-to-access USB 3.0 ports, including one port for battery charging devices such as a smartphone.

Vivid Colors Reproduced to Industry Standards
The wide color gamut reproduces 99% of the Adobe RGB color space. Photos of vibrant blue skies and lush green forests are reproduced faithfully in a way that monitors limited to an sRGB color space cannot display. The wide color gamut also ensures reproduction of almost the entire ISO-coated and US web-coated CMYK color spaces used in printing.

Uniformity from Corner to Corner
The monitors are equipped with EIZO's patented digital uniformity equalizer (DUE) technology which ensures stable image display with consistent brightness and chromaticity across the entire screen.

For Aspiring Creatives
The ColorEdge CS2420 includes many of the advanced features of the ColorEdge lineup while meeting the varying needs and budgets of hobbyists and prosumers that want to create, edit, and enjoy photography, illustration, and more.

Precision beyond color.
Express your thoughts and inspirations exactly as you envision – ColorEdge helps to make that a reality.



Manufacturer : EIZO
Factory number : CS2420-BK
Package weight : 10.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 15 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.6 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 1x/3x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 554
    • Depth with stand
    • 245 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS2420
    • Energy Efficiency
    • B
    • viewable screen size
    • 61.0 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 29 W
    • Annual power consumption
    • 41 kWh
    • Power Consumption (Standby)
    • 0.6 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.