Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CG277-BK :: 68cm - DVI/DP/HDMI/USB - Pivot - black - EEC C


EIZO ColorEdge CG277-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 280 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 12.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG277
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 26.9 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

27" (68 cm) Hardware Calibration LCD Monitor

Color accuracy and convenience to make the most of your creativity
With 99% Adobe RGB color space coverage, 10-bit simultaneous display, hardware calibration, this self-calibrating monitor is built to deliver optimal performance to professionals in printing, photography, and post production.

Built-In SelfCalibration Sensor
Automate your calibration with the built-in SelfCalibration sensor that is housed within the monitor's bottom bezel and swings up onto the screen only when calibrating. This sensor eliminates the need for a third-party calibration device and even operates in portrait mode.

Using either the OSD menu or the bundled ColorNavigator software, you can schedule the monitor to self-calibrate at specific times. Even if the monitor is switched off or not connected to a computer, it will stick to its preset schedule and self-calibrate.

Correlation with External Sensors
The monitor can be correlated to the measurement results of an external calibration sensor. After correlating, the built-in sensor will automatically recalibrate to the settings. This is convenient if the monitor is used in a work environment with other monitors and one measurement device must be used as a standard for all calibration.

Reproduces 99% of the Adobe RGB Color Space
An IPS panel with a wide color gamut reproduces 99% of the Adobe RGB color space so images shot in RAW can be converted to Adobe RGB or images shot in Adobe RGB will be displayed correctly. The colors seen in photos of vibrant blue skies and lush green forests will be reproduced faithfully. The wide color gamut also ensures that the monitor reproduces almost the entire ISO-coated and US web-coated CMYK color spaces used in printing as well as 93% of the DCI used in post production.

Excellent Tone Display in the Dark
Excellent tone display in darkWhen viewing the screen from an angle in a dimly lit room, dark tones typically appear washed out due to the display characteristics of LCD backlights. The monitor maintains a high contrast ratio even from an angle which allows the dark tones to retain their depth.

Non-Glare IPS Panel
The IPS (in-plane switching) panel exhibits no glare and allows several people to view the monitor with minimal color shift.



Manufacturer : EIZO
Factory number : CG277-BK
Package weight : 17.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 280 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 12.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG277
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 26.9 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.