Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CG2420-BK :: 61cm - DVI/DP/HDMI/USB - Pivot - black - EEC A


EIZO CG2420 ColorEdge

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.6 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 1x/3x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 554
    • Depth with stand
    • 245 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG2420
    • Energy Efficiency
    • A
    • viewable screen size
    • 61.0 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 33 kWh
    • Power Consumption (Standby)
    • 0.6 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Featuring a built-in calibration sensor and shading hood.

Hassle-free maintenance and optimal color reproduction for professionals to express their vision.
Let your imagination soar with this professional-level model for use in photography, design, print, and post production. It features a built-in self calibration sensor for hassle-free monitor maintenance, vivid colors reproduced to industry standards, and exceptionally high contrast for producing true blacks.

Sleek, User-Friendly Design
The slim cabinet features unobtrusive frames that are 39% slimmer than its predecessors', allowing you to focus more on the screen. The flat design uses electrostatic switches on the front bezel for seamless access to the monitor's settings.

The monitors are equipped with three easy-to-access USB 3.0 ports, including one port for battery charging devices such as a smartphone.

Vivid Colors Reproduced to Industry Standards
The wide color gamut reproduces 99% of the Adobe RGB color space. Photos of vibrant blue skies and lush green forests are reproduced faithfully in a way that monitors limited to an sRGB color space cannot display. The wide color gamut also ensures reproduction of almost the entire ISO-coated and US web-coated CMYK color spaces used in printing. The ColorEdge CG2420's panel also covers 98% of the DCI-P3 color space used in post-production.

Uniformity from Corner to Corner
The monitors are equipped with EIZO's patented digital uniformity equalizer (DUE) technology which ensures stable image display with consistent brightness and chromaticity across the entire screen.

Built-In Sensor to Automate Your Workflow
The CG2420 is equipped with a built-in calibration sensor. When used with EIZO's ColorNavigator 6 color management software, you can calibrate to the ideal values for web content, photography, printing, and more. The sensor automatically swings onto the screen only when calibrating, eliminating the need for a third-party calibration device.

Stable Color in Just 3 Minutes
A typical monitor takes 30 minutes or more for its brightness, chromaticity, and tone characteristics to stabilize. The CG2420 takes a mere 3 minutes.

True Black Display
In compliance with the DCI standard, the ColorEdge CG2420 offers a high contrast ratio of 1500:1 for producing true blacks that are otherwise difficult to display on a typical LCD monitor. It is also equipped with a film which allows tones to retain their depth even when viewed from an angle.



Manufacturer : EIZO
Factory number : CG2420-BK
Package weight : 12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.6 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 1x/3x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 554
    • Depth with stand
    • 245 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG2420
    • Energy Efficiency
    • A
    • viewable screen size
    • 61.0 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 33 kWh
    • Power Consumption (Standby)
    • 0.6 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.