Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL UP2716D :: 69cm - DP/minDP/2xHDMI/USB - Pivot - EEC C


Dell UltraSharp UP2716D Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x/4x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 611 mm
    • Depth
    • 51 mm
    • Height
    • 363 mm
    • Width with feet
    • 611
    • Depth with stand
    • 200 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 9.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • UP2716Dt
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 68 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

The new standard in precise colour coverage.
Expect vivid, accurate colour precision, ultrathin bezels and wide colour coverage to suit your professional needs with the Dell UltraSharp 27 Monitor with PremierColour.
  • Ideal colour coverage: The new UP2716D Monitor with PremierColour offers wide coverage of industry colour standards with four colour spaces, plus user-enabled colour customization. You’ll also enjoy exceptional colour accuracy and consistency right out of the box with an extremely precise Delta-E < 2 factory calibration.

  • Outstanding view: Experience seamless dual or multi-monitor setup with ultrathin bezels. You can count on beautiful clarity with QHD resolution, plus consistent colour across and ultrawide viewing angles.

  • Unrivalled reliability: Get complete peace of mind with Dell’s Premium Panel Guarantee and Advanced Exchange Service.


Professional-grade colour
Count on consistent, accurate colours right out of the box with Dell PremierColour. Custom colour modifications, incredible colour depth and a wide colour gamut meet your precise, professional standards.
  • Wide colour coverage: The new Dell UltraSharp 27 Monitor with PremierColour offers 100% Adobe RGB and 100% sRGB as well as two new colour spaces: 100% REC 709 and 98% DCI-P3, which are ideal for video editors during post-production work and animation designers who deal with colour-critical projects.

  • Precise, accurate colours: Each monitor comes factory-colour calibrated with a deltaE of less than 2, making any colour differences between the desired colour and onscreen colour indistinguishable to the human eye.

  • User-enabled adjustments: Dell's software development kit, or SDK, enables customers with a proprietary colour solution to customize Dell UltraSharp Monitors with their preferred specifications. You can also fine-tune colour parameters, including RGBCMY saturation, RGBCMY hue, RGB and RGB offset.

  • Extensive colour gamut: You’ll appreciate a high level of detail – even in dark areas – with a colour depth of 1.07 billion colours, That’s approximately 64 times more colours than standard monitors.


Unparalleled viewing experience
Enjoy an exceptional viewing experience made possible by ultrathin bezels, outstanding clarity, and ultrawide viewing.
  • Seamless setup: Experience virtually seamless viewing across a dual- or multiple-monitor setup thanks to ultrathin bezels.

  • Stunning resolution: Get amazing clarity with QHD resolution (2560 x 1440) for exceptional viewing on an expansive 27-inch screen with in-plane switching.

  • Ultrawide angles: View consistent colours from every direction across an ultrawide 178°/178° viewing angle. Tilt, swivel or pivot clockwise or counter-clockwise to tailor this height-adjustable monitor to suit your needs.



Manufacturer : DELL
Factory number : 210-AGTR
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x/4x USB 3.0 Up/Down
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 611 mm
    • Depth
    • 51 mm
    • Height
    • 363 mm
    • Width with feet
    • 611
    • Depth with stand
    • 200 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 9.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • UP2716Dt
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 68 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.