Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GW2760HS :: 69 cm — VGA/DVI/HDMI/Audio — 1080p — EEC B


BenQ GW2760HS

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 623 mm
    • Depth
    • 51 mm
    • Height
    • 367 mm
    • Width with feet
    • 623
    • Depth with stand
    • 191 mm
    • Height with base
    • 472 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BENQ
    • Model
    • GW2760HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 56 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


68.58-cm/27-inch LED display
• Energy efficiency class: B
• Slim bezel (11.5 mm)
• Flicker-free LED backlight
• VA panel with viewing angles of (H/V) 178°/178°
• Dynamic contrast: 20 million:1
• Response time: 4 ms (GtG)

Slim frame
The new BenQ GW2760HS — a 27-inch LED monitor for use in the office or at home.

Innovative VA LED technology
Following the launch of the world's first VA LED display, BenQ—the world-leading brand for LED monitors—has taken on the pioneering role of introducing VA LED panels to the private sector! With the new GW series, BenQ offers a dream combination of LED monitors and VA panels for a completely new visual experience — for authentic colours, deep black tones, high contrast values and even sharper details!

Extra-slim frame for multi-display use
With a particularly sophisticated glossy 11.5-mm frame, the GW2760HS looks good in any workplace and is also an eye-catcher in every living room. The extra-narrow frame enables two or more displays to be positioned next to each other in order to simultaneously display an image on two monitors, for example, or to be able to see different applications at the same time. These scenarios—and others—are especially prevalent in the finance sector, control rooms and video surveillance operations.

Flicker-free backlight for visual enjoyment
The BenQ GW2760HS was developed with flicker-free technology to give users a pleasant viewing experience that does not result in sore eyes — no matter how bright the monitor is set.

Reading mode for a new reading experience
The BenQ GW2760HS gives you a completely new, incomparable reading experience: In reading mode, the colour temperature, brightness, contrast and sharpness of the display can be individually adjusted to meet your needs — the display can practically simulate the reading properties of a newspaper page!

Includes HDMI cable for pure entertainment
Experience what it means to enjoy your images in high-quality digital video quality: The supplied HDMI cable gives you razor-sharp images and more multimedia possibilities!

Optimised eco mode to increase energy efficiency
The optimised eco mode now adjusts the brightness of the background lighting even more precisely to your activities to only consume as much power as is actually necessary,

resulting in up to 37% less energy being consumed while surfing the Internet, looking at documents and processing emails. Furthermore, for games applications, energy is even reduced by up to 44%!

You'll notice the difference!

Outstanding contrast for amazing depth-of-field
The GW2760HS offers an ultra-high, native contrast ratio of 3000:1 and guarantees colour depth and definition for dark and complex moving images, thereby perfectly rendering everything you see—from the brightest white to the darkest black, which are reproduced clearly and smoothly.

Viewing angle stability
Thanks to viewing angle stability of 178° both horizontally and vertically, users can easily look at the screen from above, below or the side without having to compromise on viewing quality.

Loudspeakers for the perfect audio-visual experience
The loudspeakers built into the BenQ GW2760HS are not only practical but also significantly contribute to your video-viewing pleasure!

HDMI® multimedia interface
The latest generation HDMI® high-speed multimedia interface makes the GW2760HS a convenient and flexible partner!

Perfect picture resolution thanks to Full HD 1080p and 16:9 format
The GW2760HS supports Full HD 1080p resolution in 16:9 format, thereby revealing the subtlest image details to perfect your viewing experience.

Excellent response
The fast BenQ GW2760HS response time of 4 ms GTG prevents interfering streak effects and artefacts and ensures pure viewing pleasure — even when images move quickly!

Senseye® 3 — optimal image improvement
With its six preset calibration techniques, BenQ Senseye® 3 technology always provides the right image quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

Windows® 8 and Windows® 7 compatible
The Windows® 7 and Windows® 8 certification provided with your BenQ GW2760HS confirms compatibility with the Windows® 7 and Windows® 8 colour system and ensures problem-free installation and optimum operation.



Manufacturer : BENQ
Factory number : 9H.L9NLB.QBE
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 623 mm
    • Depth
    • 51 mm
    • Height
    • 367 mm
    • Width with feet
    • 623
    • Depth with stand
    • 191 mm
    • Height with base
    • 472 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BENQ
    • Model
    • GW2760HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 56 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual