Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GL2460 :: 61 cm — VGA/DVI — 1080p


BenQ GL2460

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 565 mm
    • Depth
    • 54 mm
    • Height
    • 333 mm
    • Width with feet
    • 565
    • Depth with stand
    • 194 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

60.96-cm/24-inch LED display
• Full HD — 1080p/16:9
• LED backlighting
• Viewing angle (H/V): 170°/160°
• Dynamic contrast: 12 million:1
• Response time: 5 ms

Brilliant home office all-rounder
The cost-effective entry-level solution in 16:9 picture format and with a rapid response time!

LEDs show the way
BenQ LED background lighting offers decisive advantages over conventional CCFL technology: higher light output and optimised colour space ensure excellent image performance! Even the environment benefits from this technology, as the manufacturing and disposal processes release less harmful substances!

Reading mode for a new reading experience
The BenQ GL2460 gives you a completely new, incomparable reading experience: In reading mode, the colour temperature, brightness, contrast and sharpness of the display can be individually adjusted to meet your needs — the display can practically simulate the reading properties of a newspaper page!

Optimised eco mode to increase energy efficiency
The optimised eco mode now adjusts the brightness of the background lighting even more precisely to your activities to only consume as much power as is actually necessary,

resulting in up to 37% less energy being consumed while surfing the Internet, looking at documents and processing emails. Furthermore, for games applications, energy is even reduced by up to 44%!

You'll notice the difference!

Outstanding contrast for amazing depth-of-field
The BenQ GL2460 boasts an exceptionally high contrast ratio of 12 million:1, enabling greater colour depths in less well-lit scenes or complex motion sequences. White and black are optimally balanced to guarantee flicker-free image quality.

Perfect picture resolution thanks to Full HD 1080p and 16:9 format
The GL2460 supports Full HD 1080p resolution in 16:9 format, thereby revealing the subtlest image details to perfect your viewing experience.

Excellent response
The fast BenQ GL2460 response time of 2 ms prevents interfering streak effects and artefacts and ensures pure viewing pleasure — even when images move quickly!

Senseye® 3 — optimal image improvement
With its six preset calibration techniques, BenQ Senseye® 3 technology always provides the right image quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

Windows® 8 and Windows® 7 compatible
The Windows® 7 and Windows® 8 certification provided with your BenQ GL2460 confirms compatibility with the Windows® 7 and Windows® 8 colour system and ensures problem-free installation and optimum operation.



Manufacturer : BENQ
Factory number : 9H.LA6LB.RPE
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 565 mm
    • Depth
    • 54 mm
    • Height
    • 333 mm
    • Width with feet
    • 565
    • Depth with stand
    • 194 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual