Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX299Q :: 73cm - DVI/DP/HDMI/Speaker - 21:9 - EEK A


ASUS MX299Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.263 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 700
    • Depth with stand
    • 215 mm
    • Height with base
    • 391 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX299Q
    • Energy Efficiency
    • A
    • viewable screen size
    • 73 cm
    • viewable screen size
    • 29 Inch
    • Power Consumption (On)
    • 28 W
    • Annual power consumption
    • 40 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Full panoramic visual and audio experience: ultra-wide 21:9 2560x1080 resolution
  • Ultra-wide 21:9 2560 x 1080 resolution LED display with a frameless, edge-to-edge design for pristine cinematic experience and enhanced productivity
  • AH-IPS display with 178° wide-view angle for high-quality visual clarity and minimal color distortion
  • ASUS SonicMaster Technology, co-developed with Bang & Olufsen ICEpower®, for audio playback that stays true to the source
  • DisplayPort, HDMI/MHL, and Dual-link DVI ports for multi-device connectivity



Manufacturer : ASUS
Factory number : 90LM0080-B01170
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.263 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 700
    • Depth with stand
    • 215 mm
    • Height with base
    • 391 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX299Q
    • Energy Efficiency
    • A
    • viewable screen size
    • 73 cm
    • viewable screen size
    • 29 Inch
    • Power Consumption (On)
    • 28 W
    • Annual power consumption
    • 40 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.