Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX25AQ :: 64cm - 16:9 - DP/HDMI/Speaker - EEC A


ASUS Designo MX25AQ

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Black
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.216 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 571
    • Depth with stand
    • 225 mm
    • Height with base
    • 405 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX25AQ
    • Energy Efficiency
    • A
    • viewable screen size
    • 63.44 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Designed for the sense
  • Frameless LED display with native 2560 x 1440 WQHD resolution, and AH-IPS technology with wide 178° viewing angles

  • ASUS SonicMaster Technology, co-developed with ICEpower® | Bang & Olufsen Technology for premium, immersive audio

  • ASUS Eye Care Technology with Low Blue Light and Flicker-free features


Exquisite ultra-slim, frameless design
Designo MX25AQ fits well in any living space. Its ultra-slim profile takes up very little desktop space. Like other ASUS Designo MX Series displays, the elegant MX25AQ features an edge-to-edge frameless panel with bezel thickness of just 0.1cm.

A true work of art
The beautifully-crafted Designo MX25AQ features a simple yet elegant 2015 iF Award-winning design. It has a sturdy metal stand with a stunning sundial-inspired base.

See better with WQHD resolution
Prepare to be amazed as you experience exceptional 2560 x 1440 resolution visuals with the ASUS Designo MX25AQ. With its 25” WQHD display, MX25AQ gives you 25% sharper images and up to 77% more onscreen space than a similarly sized Full HD display – allowing you the freedom to spread out your various desktop windows.



Manufacturer : ASUS
Factory number : 90LM01P0-B01670
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Black
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.216 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 571
    • Depth with stand
    • 225 mm
    • Height with base
    • 405 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX25AQ
    • Energy Efficiency
    • A
    • viewable screen size
    • 63.44 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual