Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX259H :: 64cm - 16:9 - VGA(HDMI/Speaker - 1080p - EEC A+


ASUS Designo MX259H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Silver
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.288 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 578
    • Depth with stand
    • 224 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX259H
    • Energy Efficiency
    • A+
    • viewable screen size
    • 63.4 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Beauty Beyond Boundaries: Full HD AH-IPS LED-backlit and Frameless Monitor
  • Full HD AH-IPS LED display with 178° wide-view angle in frameless design for edge-to-edge brilliance

  • ASUS SonicMaster Technology, co-developed with Bang & Olufsen ICEpower® for premium immersive audio

  • Featuring dual HDMI ports for multi device connections

  • Good Design Award Winner for its ultra-slim, ergonomic design with sturdy sundial-inspired stand

  • Eye Care Technology: Flicker-free and Low Blue Light for comfortable viewing (certified by TÜV Rheinland laboratories)



Manufacturer : ASUS
Factory number : 90LM0190-B01670
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Silver
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.288 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 578
    • Depth with stand
    • 224 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX259H
    • Energy Efficiency
    • A+
    • viewable screen size
    • 63.4 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.