Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS BE249QLB :: 61cm - VGA/DVI/DP/Speaker - 1080p - Pivot

Item-No.: ASUS BE249QLB
€209,00




ASUS BE249QLB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.2745 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 562 mm
    • Depth
    • 50 mm
    • Height
    • 340 mm
    • Width with feet
    • 562
    • Depth with stand
    • 211 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
Designed for Enhanced Productivity
  • In-plane Switching panel with wide viewing angles and LED backlight for quality visuals
  • Extensive connectivity with DisplayPort, DVI-D, D-sub, Audio in, Earphone jack plus USB 2.0 ports for the most flexibility
  • Advanced eye care feature with Low Blue Light & Flicker Free Technology
  • Ergonomic design with tilt, swivel, pivot and height adjustments for a comfortable viewing experience



Manufacturer : ASUS
Factory number : 90LM01V0-B01370
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.2745 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 562 mm
    • Depth
    • 50 mm
    • Height
    • 340 mm
    • Width with feet
    • 562
    • Depth with stand
    • 211 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual