Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 23MB35PY-B :: 58 cm - VGA/DVI//DP/Audio/USB - pivot

Item-No.: LG 23MB35PY-B
Colour:

€175,90




LG IPS LED Business Monitor 23MB35PY-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75 x 75
    • Width
    • 548 mm
    • Depth
    • 61 mm
    • Height
    • 335 mm
    • Width with feet
    • 548
    • Depth with stand
    • 216 mm
    • Height with base
    • 413 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new MB35 series from LG offers optimum performance. A high-quality AH-IPS panel combined with clever features, outstanding ergonomics and environmentally friendly materials that conserve resources make this an all-rounder for the office.

• 58.42 cm (23") business monitor with energy-saving LED backlight in 16:9 format
• Fast, high-quality AH-IPS panel with consistent colours, factory colour calibration and 6-axis colour control
• Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings
• Flicker-safe backlight technology ensures maximum protection for the eyes without flickering
• Outstanding ergonomics thanks to TÜV-Ergo, TÜV-GS, TCO6.0 and DIN ISO 9241-307 certification Height-adjustable rotating and tilting base and a pivot function
• A wide variety of connection options such as DisplayPort, DVI-D (HDCP), analogue VGA input and USB 2.0 hub
• Environmentally friendly and energy-saving thanks to the Super Energy Saving function and compliance with EPA Energy Star 6.0 and EPEAT Gold guidelines
• Multimedia-compatible thanks to PC audio input and 2x integrated 1 W loudspeakers
• OSD can be locked to prevent unauthorised access
• Display data can be read out



Manufacturer : LG
Factory number : 23MB35PY-B
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75 x 75
    • Width
    • 548 mm
    • Depth
    • 61 mm
    • Height
    • 335 mm
    • Width with feet
    • 548
    • Depth with stand
    • 216 mm
    • Height with base
    • 413 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual