Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA E2280WSD :: 56 cm - VGA/DVI/Audio


iiyama ProLite E2280WSD-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 205 mm
    • Height with base
    • 296 mm
  • Weights
    • Weight
    • 3.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The 22-inch ProLite E2280WSD display is equipped with an energy-saving long-life LED backlight. A resolution of 1680x1050 resolution screens, a contrast ratio of 5,000,000:1 ACR and a response time of 5 ms completes the outstanding quality. VGA and DVI-ports ensure compatibility with all common systems and graphics cards. The monitor is TCO and Energy Star certified. A reliable solution for home and office applications

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

Speakers
Equipped with two high-quality stereo speakers.

VESA
VESA mount, a standard which makes it very easy to attach a wall or table bracket.



Manufacturer : IIYAMA
Factory number : E2280WSD-B1
Package weight : 4.826 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 205 mm
    • Height with base
    • 296 mm
  • Weights
    • Weight
    • 3.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual