Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VX24AH :: 60cm - 16:9 - VGA/HDMI/Speaker - EEC A


ASUS VX24AH

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.206 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 42.4 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 541 mm
    • Depth
    • 40 mm
    • Height
    • 326 mm
    • Width with feet
    • 541
    • Depth with stand
    • 210 mm
    • Height with base
    • 394 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VX24AH
    • Energy Efficiency
    • A
    • viewable screen size
    • 60.5 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Frameless design with WQHD resolution: 24” 16:9 2560 x 1440 WQHD LED-backlit Monitor
  • Impeccable lifelike visuals with 24” 16:9 2560 x 1440 with 100% sRGB

  • 178° wide-viewing angle

  • Extensive connectivity with native WQHD content support with dual HDMI and VGA

  • ASUS-exclusive QuickFit Virtual Scale and SplendidPlus Video Intelligence Technology for true ‘what you see is what you get’

  • ASUS Eye care technology with flicker free & low blue light for less eye fatigue



Manufacturer : ASUS
Factory number : 90LM0110-B01370
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.206 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 42.4 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 541 mm
    • Depth
    • 40 mm
    • Height
    • 326 mm
    • Width with feet
    • 541
    • Depth with stand
    • 210 mm
    • Height with base
    • 394 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VX24AH
    • Energy Efficiency
    • A
    • viewable screen size
    • 60.5 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.