Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VP228TE :: 60 cm — VGA/DVI/audio — 1080p


ASUS VP228TE

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 513 mm
    • Depth
    • 52 mm
    • Height
    • 309 mm
    • Width with feet
    • 513
    • Depth with stand
    • 199 mm
    • Height with base
    • 373 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Monitor with a rapid response time of 1 ms
  • 59.94-cm (21.5") Full-HD monitor with a rapid response time of 1 ms (GTG) prevents ghosting and afterglow for smoother video playback

  • The exclusive ASUS GamePlus feature offers crosshair and timer functions for an enhanced gaming experience

  • ASUS Flicker-Free and Low Blue Light technologies certified by TÜV Rheinland

  • Extensive connectivity options including DVI-D and D-Sub interfaces. 1.5-W stereo speaker


Superior image quality meets classic, stylish design
The 59.94-cm (21.5") VP228TE Full-HD LED screen from ASUS delivers a high contrast ratio of 100,000,000:1 and exclusive ASUS SplendidPlus and VividPixel technologies for the best picture and colour quality. The sturdy stand and slim profile fit in seamlessly with the elegant design and offer absolute reliability and stability.

100,000,000:1 ASUS Smart Contrast Ratio
Thanks to ASCR (ASUS Smart Contrast Ratio) technology, the display backlight is dynamically adapted to the lighting conditions and the contrast ratio is increased. This results in an excellent black level and very bright whites for lifelike images in any surroundings or situation.

Rapid 1-ms response time
The rapid response time of 1 ms (GTG) reduces ghosting and afterglow for smoother video playback.

Exclusive ASUS GamePlus technology
When it comes to design, ASUS has clearly put the user first. The ASUS VP228TE is equipped with an exclusive ASUS GamePlus hotkey with crosshair (target point) and timer functions. Gamers will have the choice between four different types of target points fitting the particular game environment. The timer function also informs the player of the time elapsed in real-time strategy games. These tools give gamers the optimum basis for training and improving their gaming skills.

Exclusive SplendidPlus technology by ASUS
By implementing some of ASUS's exclusive technologies in the ASUS VP228TE, ASUS has raised the bar a whole lot higher to provide the user with a vibrant, visual experience. The VP228TE supports the exclusive ASUS SplendidPlus™ Video Intelligence Technology, which optimises image quality by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. In addition to the Scenery, Standard, Game, Theater, sRGB and Night view modes, Splendid Plus™ offers two new modes: Reading mode and Darkroom mode. The Low Blue Light and Flicker-Free technologies also reduce the strain on the eyes during extended periods of use.



Manufacturer : ASUS
Factory number : 90LM01K0-B03170/90LM01K3-B0117
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 513 mm
    • Depth
    • 52 mm
    • Height
    • 309 mm
    • Width with feet
    • 513
    • Depth with stand
    • 199 mm
    • Height with base
    • 373 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual