reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VN247HA :: 60cm - VGA/HDMI/Speaker - 1080p - EEC A


ASUS VN247HA

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 43 mm
    • Height
    • 322 mm
    • Width with feet
    • 549
    • Depth with stand
    • 194 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 3.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VN247HA
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Stunning Full HD Performance with a Super Narrow Bezel Design
  • Ideal for a multi-screen solution with a super narrow frame

  • Best for work and play with Full HD 1080p visual quality and rich connectivity including dual HDMI and D-sub inputs

  • Wide viewing angle promises no color shifting viewing experience


Experience a multi-screen solution with a super narrow frame
The ASUS VN series features compact dimensions- this 23.6” display has a super narrow bezel less than 1cm thick, bringing a broader and better vision without compromising on style and comfort. Its pedestal boasts a sleek concentric circle design and the rear bezel comes with a textured finish that is scratch-proof. The VN247HA is also VESA wall mount compatible, and has the capabilities to be a stunning multi-screen solution.

Full HD with dual HDMI and D-sub inputs
VN247HA leads you to enter a big and spectacular world of colors with Full HD 1080p (1920x1080) support and rich connectivity including dual HDMI and D-sub inputs.

178°Ultra Wide Viewing Angle
VN247HA adopts 178°(H) / 178°(V) ultra wide viewing angle panel that eliminates color shift on your screen no matter where and how you look at it.

Smart Contrast Ratio for lifelike visuals
With 80,000,000:1 ASUS Smart Contrast Ratio (ASCR) and 300cd/m² brightness, the VN247HA enhances display contrast and sharpness by adjusting backlight luminance to achieve the deepest black tones and brightest whites, resulting in extra-clear visuals that truly come to life.

Aspect Control function
Aspect Control function allows users to select a preferred display mode among Full and 4:3 for true-to-life gaming or movie watching without any data loss or image distortion.



Manufacturer : ASUS
Factory number : 90LMGF101T02271C-
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 43 mm
    • Height
    • 322 mm
    • Width with feet
    • 549
    • Depth with stand
    • 194 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 3.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VN247HA
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.