0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS BE229QLB :: 55cm - 16:9 - VGA/DVI/DP/Speaker - Pivot


ASUS BE229QLB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.0 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 514
    • Depth with stand
    • 211 mm
    • Height with base
    • 477 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Designed for Enhanced Productivity
  • 21.5-inch 16:9 IPS panel with wide viewing angles and LED backlight for quality visuals
  • Extensive connectivity with DisplayPort, DVI-D, D-sub, Audio in, Earphone jack plus USB 2.0 ports for the most flexibility
  • Advanced eye care feature with Low Blue Light & Flicker Free Technology
  • Ergonomic design with tilt, swivel, pivot and height adjustments for a comfortable viewing experience



Manufacturer : ASUS
Factory number : 90LM01X0-B01370
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.0 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 514
    • Depth with stand
    • 211 mm
    • Height with base
    • 477 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual