0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER WV6EE.015 :: 55cm - VGA/DVI/HDMI - 1080p - EEC B


Acer V226HQLbid

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 19.7 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 18 mm
    • Width with feet
    • 508
    • Depth with stand
    • 207 mm
    • Height with base
    • 391 mm
  • Weights
    • Weight
    • 3.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • ACER
    • Model
    • V226HQL
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.7 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

V6 Series monitors feature Acer eColor technology for striking visuals, and Acer ComfyView innovations that reduce glare for comfortable viewing. These sturdy monitors also have a wide array of ports, so you can connect many types of devices and do more at once. In addition, they utilise eco-friendly features to save power and money.

Designed to adapt
V6 Series monitors let you find the working angle that suits you best with a screen that tilts quickly and smoothly. The stand also has a magnetic area, great for holding paperclips and keeping your desk orderly. These monitors are also wall-mountable, giving you clear views with more room.

Bright and clear
Focus more sharply on your tasks with the superior contrast ratios and ultra-quick response of these Full HD monitors. A range of built-in display technologies deliver consistent viewing across wide angles, faster response time for reduced eye strain, more realistic colours, and a stable view that prevents tailing when the screen is touched.

Very connected
Collaborating with others is faster and more productive when you have plenty of ports available. V6 Series monitors allow you to connect to a wide variety of devices like notebooks and tablets, thanks to DisplayPort™, VGA, DVI and HDMI® ports.1

Eco focus
V6 Series monitors are RoHS compliant and mercury free. Plus, you'll see significant power savings thanks to advanced Acer EcoDisplay technologies and white LED backlighting. More than 10% of the material used in these monitors is post-consumer recycled (PCR) plastic,2 further reducing environmental impact.

1. Specifications vary depending on model.
2. The 10% figure does not take into account internal wiring or cables.



Manufacturer : ACER
Factory number : UM.WV6EE.015
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 19.7 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 18 mm
    • Width with feet
    • 508
    • Depth with stand
    • 207 mm
    • Height with base
    • 391 mm
  • Weights
    • Weight
    • 3.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • ACER
    • Model
    • V226HQL
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.7 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual