Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEC EA193MI-WH :: 48 cm — 5:4 VGA/DVI/DP/Audio — Pivot — EEC A

Item-No.: NEC EA193MI-WH
€199,00



Bargain Item!
Limited amount available.

NEC Multisync EA193Mi-WH

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti Glare
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Silver/white
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 14 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 408 mm
    • Depth
    • 65 mm
    • Height
    • 338 mm
    • Width with feet
    • 408
    • Depth with stand
    • 214 mm
    • Height with base
    • 386 mm
  • Weights
    • Weight
    • 5.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync EA193Mi
    • Energy Efficiency
    • A
    • viewable screen size
    • 48.25 cm
    • viewable screen size
    • 19 Inch
    • Power Consumption (On)
    • 14 W
    • Annual power consumption
    • 20 kWh
    • Power Consumption (Standby)
    • 0.35 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1280 x 1024
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The EA193Mi is a high-quality 19" monitor in the conventional 5:4 format and has a first class IPS panel, as well as an economical LED backlight. It is equipped with a DisplayPort connector and is fully ergonomically adjustable. Its low energy consumption and low operating costs make it the ideal office computer for use in a professional environment. Excellent ergonomic properties and well thought-out features, such as the ambient light sensor, make it easy to use and help to increase productivity.

Ambient light sensor
  • Using the auto brightness function means the optimum brightness level is always set for the ambient lighting and screen contents.

The ergonomic office
  • Complete height adjustment range (110 mm) and the tilt and flat function ensure an individual and tailor-made ergonomic orientation.

Green product concept
  • ECO mode and CO2 emissions display/CO2 savings display, ambient light sensor.

Inputs
  • The display can be used with two digital inputs (DVI-D and DisplayPort) and an analogue input.

Sustainability in the office
  • Low energy consumption thanks to the LED backlight and ambient light sensor.

Screen
  • 19-inch 5:4 IPS with LED backlight.

VESA mount (100 mm)
  • Offers several mounting options for the monitor. The base has a quick-release attachment for faster assembly.

  • Special features

  • Ambient light sensor for enhanced brightness

  • CO2 emissions display

  • CO2 savings display

  • DICOM simulation

  • ErgoDesign®: height-adjustable base (110 mm) with 90º rotation

  • 19" (5:4) highly efficient IPS panel with LED backlight saves more than 30% in energy

  • TORO™ design

  • Compatible with Windows 7, compatible with Windows 8

  • sRGB support

  • Annual energy consumption: 20 kWh (based on four operating hours per day)

  • Energy efficiency class: A

  • LED backlight technology




Manufacturer : NEC
Factory number : 60003585
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti Glare
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Silver/white
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 14 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 408 mm
    • Depth
    • 65 mm
    • Height
    • 338 mm
    • Width with feet
    • 408
    • Depth with stand
    • 214 mm
    • Height with base
    • 386 mm
  • Weights
    • Weight
    • 5.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync EA193Mi
    • Energy Efficiency
    • A
    • viewable screen size
    • 48.25 cm
    • viewable screen size
    • 19 Inch
    • Power Consumption (On)
    • 14 W
    • Annual power consumption
    • 20 kWh
    • Power Consumption (Standby)
    • 0.35 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1280 x 1024
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.