Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP E4U30AT :: 48 cm — 5:4 — VGA/DVI/DP/USB


HP EliteDisplay E190i IPS-Monitor (5:4) 18,9"

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti Glare
    • Colour
    • Dark grey/black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 18.9 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 3.000.000:1 (DCR)
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 417 mm
    • Depth
    • 47 mm
    • Height
    • 347 mm
    • Width with feet
    • 417
    • Depth with stand
    • 192 mm
    • Height with base
    • 486 mm
  • Weights
    • Weight
    • 4.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The business-critical IPS display, compatible with other applications. Take advantage of this display with an aspect ratio of 5:4 for all of your business applications, now with the outstanding quality and the particularly wide viewing angles of IPS technology. The fully adjustable stand provides outstanding comfort and the energy-efficient design reduces the impact on the environment.

• For business clients
• 48 cm (18.9")
• Plug and Play, non-reflecting, anti-static, inventory control, user-programmable, language selection, on-screen controls, LED backlit, pivot rotation, In-Plane Switching (IPS)
• 1280 x 1024
• 1x VGA, 1x DVI-D, 1x DisplayPort, 3x USB 2.0 1 x Upstream, 2x Downstream)



Manufacturer : HEWLETT PACKARD
Factory number : E4U30AT#ABB
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti Glare
    • Colour
    • Dark grey/black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 18.9 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 3.000.000:1 (DCR)
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 417 mm
    • Depth
    • 47 mm
    • Height
    • 347 mm
    • Width with feet
    • 417
    • Depth with stand
    • 192 mm
    • Height with base
    • 486 mm
  • Weights
    • Weight
    • 4.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual