Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL912 :: 48 cm - 05:04 - VGA/DVI


BenQ BL912

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 416 mm
    • Depth
    • 60 mm
    • Height
    • 375 mm
    • Width with feet
    • 416
    • Depth with stand
    • 178 mm
    • Height with base
    • 425 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

48.26-cm/19-inch LED display
• Response time: 5 ms
• Contrast 12 million:1 (dynamic)
• Brightness: 250 cd/m²
• Viewing angle: 170°/160°

Take a good look at your commercial operations!
Eye-Care technology with a flicker-free LED backlight, image reproduction in 5:4 format and Low Blue Light mode for even more visual comfort.

Efficient work made easy
The BenQ BL912 is more than a monitor — it's your reliable and energy-efficient partner at home and in the office that even fits into the smallest of spaces.

With a screen diagonal of 48.26 cm/19 inches and an aspect ratio of 5:4, the BL912 meets the ongoing demand for this format, which is specifically required for certain applications.

Flicker-free and gentle on the eye
Particularly when working at a screen every day or carrying out intensive tasks at a screen, a monitor should always offer optimum image quality and should not overstrain your eyes.

Eye-Care technology incorporated in the BenQ display ensures that the LED background lighting of the panel dynamically adjusts to changes in brightness. In contrast to conventional monitors that flicker up to 200 times per second, Eye-Care prevents flickering, thereby preventing your eyes from becoming tired and sore.

Low Blue Light mode
Each display contains a proportion of blue in the light it displays, which can have a lasting negative effect on your eyes. BenQ's unique Low Blue Light technology has been developed to reduce the blue light that you are exposed to every day, enabling healthier working conditions.

Simply switch to one of the four preset Low Blue Light modes via the OSD hot key: Multimedia mode = 30% less blue light, web surfing mode = 50% less blue light, office mode = 60% less blue light, reading mode = 70% less blue light.

Intensive colours thanks to Senseye® 3
With its six preset calibration techniques, BenQ Senseye® 3 technology always provides optimum image quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

High contrast for greater depth and expression
The BenQ BL912 boasts an exceptionally high dynamic contrast ratio of 12 million:1, enabling greater colour depths in less well-lit scenes or complex motion sequences. White and black are harmoniously balanced to guarantee flicker-free image quality.

Win 8-compatible
The BenQ BL912 is certified for the use of Windows® 7 and
Windows® 8 and is therefore compatible with the corresponding Windows® colour system, guaranteeing problem-free installation and optimum operation. Simply connect and you're good to go!



Manufacturer : BENQ
Factory number : 9H.LAPLB.QPE
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 416 mm
    • Depth
    • 60 mm
    • Height
    • 375 mm
    • Width with feet
    • 416
    • Depth with stand
    • 178 mm
    • Height with base
    • 425 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual