0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER B196LWMDR :: 48cm - 5:4 - VGA/DVI/Audio - Pivot technical hotline: 04102 7069

Item-No.: ACER B196LWMDR
€154,95



Bargain Item!
Limited amount available.

ACER B196Lwmdr

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • White
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 15.8 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 406
    • Depth with stand
    • 221 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 5.33 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Professional Series monitors offer dynamic and vibrant graphics quality and are perfectly suited for use in office environments, libraries and computer rooms. These monitors impress with environmentally friendly technologies that save energy and reduce costs. They are ergonomically designed and look slim and elegant.

• Screen size: 48.3 cm (19 inches)
• Response time: 5 ms
• Maximum resolution: 1280 x 1024
• Contrast ratio: 100,000,000:1
• Brightness: 250 cd/m²
• Colour: white



Manufacturer : ACER
Factory number : UM.CB6EE.012
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • White
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 15.8 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 406
    • Depth with stand
    • 221 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 5.33 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual